EMC12DRMS

Heilind Number:SULEMC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRMS

Detailed Description

The EMC12DRMS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a compact side-hole mount type and wire wrap termination method, it ensures secure attachment in electronic assemblies. With a female gender and two rows of 24 positions each, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal transmission applications. Its loop bellow contact type and straight orientation further enhance its performance. With a tail length of 14.22mm and a low connector height of 15.49mm, it allows for space-saving installation on PCBs. Tested for reliability in extreme temperatures ranging from -65 to 125°C, the EMC12DRMS is a dependable choice for demanding industrial and electronic environments.