EMC12DRMT-S288

Heilind Number:SULEMC12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRMT-S288

Detailed Description

The EMC12DRMT-S288 connector offers robust connectivity for high-reliability applications. Designed for board-to-board PCB and card edge connections, this female connector features two rows with 24 positions, ensuring versatile and efficient mating. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees excellent durability and conductivity. The threaded mount type and card extender termination method provide secure attachment. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for a wide range of electronic systems. Operating within a temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its loop bellow contact type and straddle orientation further enhance its performance. The tail length of 13.84mm offers flexibility in installation, while the compact dimensions of 9.4mm width and 15.49mm height ensure space-saving design. Meeting stringent quality standards, this connector is a reliable solution for demanding applications.