Introducing the EMC12DRMT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is perfect for industrial applications. Featuring a female gender, 2 rows of contacts, and a threaded mount type, it ensures secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 24 positions, it offers ample connectivity options. The termination method is wire wrap, and the contact type is a loop bellow, ideal for maintaining signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh conditions. Its compact design, with a connector height of 15.49mm and a width of 9.4mm, saves valuable space on the PCB. Trust the EMC12DRMT for seamless and durable board-to-board connections in your electronic systems.