EMC12DRMZ

Heilind Number:SULEMC12DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRMZ

Detailed Description

The EMC12DRMZ is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure fit with side hole mount type and wire wrap termination method. With a contact material of Phosphor Bronze and contact plating of Gold, it ensures excellent conductivity and longevity. The connector, with two rows of 24 positions each, operates at a maximum amperage of 3A and voltage of 700VAC. Its loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and compact dimensions of .61 inches in height and 9.4mm in width, it is suitable for various applications. Its gold termination plating guarantees optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C. Perfect for demanding electronic assemblies, the EMC12DRMZ is a reliable solution for your connectivity needs.