EMC12DRSD-S288

Heilind Number:SULEMC12DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRSD-S288

Detailed Description

The EMC12DRSD-S288 connector offers reliable and high-performance board-to-board and card edge connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures optimal signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector has a gender of female, with two rows of 24 positions each and a pitch of 2.54mm. Its clearance hole mount type and card extender termination method make installation easy and secure. Designed for versatility, it operates in temperatures ranging from -65 to 125°C. The connector's loop bellow contact type and straddle orientation further enhance its performance and reliability. With a low profile of 15.49mm and a width of 9.4mm, it is compact yet efficient. Ideal for use in demanding environments, the EMC12DRSD-S288 is a top choice for professionals in the electronics industry.