EMC12DRSD

Heilind Number:SULEMC12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRSD

Detailed Description

Introducing the EMC12DRSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and robust connectivity. With a dual-row, 24-position configuration and a pitch of 2.54mm, it offers versatility for various applications. The female gender and straight orientation make it easy to integrate into your PCB assembly. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its thru-hole termination method and clearance hole mount type provide secure attachment to the PCB. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the EMC12DRSD for high-reliability performance in your electronic designs.