EMC12DRSH-S288

Heilind Number:SULEMC12DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRSH-S288

Detailed Description

The PBT & Phosphor Bronze EMC12DRSH-S288 connector offers reliable connectivity for high-voltage applications with its 700 VAC rating. Designed for board-to-board PCB and card edge connections, this female connector features two rows, each housing 24 gold-plated contacts made of phosphor bronze. With a pitch of 2.54mm and a loop bellow contact type, it ensures secure and efficient data transmission. The connector, with a clearance hole mount type and card extender termination method, allows for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a compact size of 9.4mm in width and 15.49mm in height, the EMC12DRSH-S288 is ideal for space-constrained applications. Its gold termination plating guarantees durability and low contact resistance. Whether used in consumer electronics or industrial machinery, this connector meets the demands of high-reliability applications.