EMC12DRSH

Heilind Number:SULEMC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRSH

Detailed Description

Introducing the EMC12DRSH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a compact two-row design and a straight orientation, this connector offers seamless connectivity in tight spaces. Engineered with PBT and phosphor bronze materials, it ensures durability and reliability, making it suitable for a wide range of applications. Featuring a contact plating of gold and a voltage rating of 700 VAC, it guarantees efficient power delivery with minimal signal loss. The loop bellow contact type and thru-hole termination method further enhance its performance. With a contact pitch of 2.54mm and a tail length of 4.83mm, it provides precise and secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial environments. The EMC12DRSH is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this advanced PCB connector.