EMC12DRSI-S288

Heilind Number:SULEMC12DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRSI-S288

Detailed Description

Introducing the EMC12DRSI-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers a reliable and durable solution with a current rating of 3A and voltage capability of 700 VAC. With two rows of 24 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The threaded mount type and card extender termination method ensure secure and stable installation. Gold-plated Phosphor Bronze contacts and loop bellow contact type guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and compact design with a height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Trust the EMC12DRSIS288 for high-reliability connections in your PCB designs.