EMC12DRSI

Heilind Number:SULEMC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRSI

Detailed Description

The EMC12DRSI is a high-performance board-to-board PCB connector designed for reliable power transmission in industrial applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power systems. The two-row, 24-position design allows for efficient signal transmission, while the straight orientation and threaded mount type provide secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and thru-hole termination method guarantee a robust and lasting performance. Meeting industry standards for reliability and performance, the EMC12DRSI is the ideal choice for demanding PCB connectivity solutions.