EMC12DRSN-S288

Heilind Number:SULEMC12DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRSN-S288

Detailed Description

Introducing the EMC12DRSNS288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its 24 positions with a 2.54mm pitch and 3A amperage rating cater to high-density power and signal transmission needs. The gold-plated contact surfaces offer optimal conductivity, while the loop bellow contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Its straddle orientation and card extender termination method make installation easy. With a voltage rating of 700VAC, it meets stringent safety standards. Ideal for aerospace, defense, and industrial applications, the EMC12DRSNS288 is a trusted solution for mission-critical connectivity requirements.