EMC12DRSN

Heilind Number:SULEMC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRSN

Detailed Description

The EMC12DRSN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features 24 gold-plated contacts on two rows, ensuring reliable connectivity. The phosphor bronze contact material and gold termination plating guarantee optimal signal transmission, even in harsh environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type facilitate easy installation and secure connections. Measuring just 9.4mm in width and 15.49mm in height, with a tail length of 4.83mm, this connector offers space-saving solutions without compromising on performance. Perfect for applications where durability and precision are crucial, the EMC12DRSN is a reliable choice for your connectivity needs.