EMC12DRSS-S288

Heilind Number:SULEMC12DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRSS-S288

Detailed Description

The EMC12DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, side hole mount type, and card extender termination method make it easy to install and secure. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The EMC12DRSS-S288 is a versatile and reliable connector, meeting the highest standards for performance and durability.