EMC12DRSS

Heilind Number:SULEMC12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRSS

Detailed Description

The EMC12DRSS Board to Board PCB Connector is a high-performance component designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The gold-plated contacts provide excellent conductivity and resistance to corrosion, while the loop bellow contact type offers secure mating. Its straight orientation, side hole mount type, and thru-hole termination method make it easy to install on PCBs. With 24 positions and a pitch of 2.54mm, it allows for high-density connections. Operating temperature range of -65 to 125°C guarantees stable performance. Perfect for use in aerospace, defense, and industrial applications, the EMC12DRSS is a reliable solution for your connectivity needs.