EMC12DRST

Heilind Number:SULEMC12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRST

Detailed Description

The EMC12DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Its 24 contact positions with loop bellow contact type provide efficient data transfer. Gold plating on contacts and termination enhances conductivity and corrosion resistance. This connector, with a 2.54mm pitch and straight orientation, is ideal for compact PCB layouts. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers space-saving connectivity solutions. Gold termination plating ensures long-term durability. Overall, the EMC12DRST is a top choice for reliable and robust board-to-board connections in various industries.