EMC12DRTH

Heilind Number:SULEMC12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRTH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRTH

Detailed Description

Introducing the EMC12DRTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for various applications. The female connector, with two rows of 24 positions each, offers ample connectivity options. Its clearance hole mount type and through-hole termination method provide easy and secure installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and corrosion resistance. The 2.54mm pitch and straight orientation facilitate precise PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. With a compact height of 10.95mm and width of 8.38mm, it saves space on the PCB. Gold termination plating guarantees stable contact over time. The EMC12DRTH is ideal for use in telecommunications, aerospace, and industrial equipment, meeting the highest standards for performance and durability.