EMC12DRTI-S13

Heilind Number:SULEMC12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRTI-S13

Detailed Description

Introducing the EMC12DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its threaded mount type and card extender termination method offer secure installation, while the full bellow contact type and gold contact plating guarantee low contact resistance and long-term durability. With a 2.54mm pitch and 24 positions, it provides ample connectivity options, rated for up to 3A and 700VAC. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems where performance is non-negotiable. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space without compromising on functionality. Whether it's aerospace, industrial, or telecommunications, the EMC12DRTI-S13 is the perfect choice for your high-reliability connectivity needs.