EMC12DRTI

Heilind Number:SULEMC12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRTI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRTI

Detailed Description

Introducing the EMC12DRTI Board To Board PCB Connector, a high-performance component designed for demanding applications. With PBT & Phosphor Bronze construction, this connector ensures durability and reliability in all operating conditions. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The 24-position, dual-row design with a 2.54mm pitch and straight orientation allows for efficient PCB connections. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while a voltage rating of 700VAC and an operating temperature range of -65 to 125°C ensure safe and efficient performance. With a compact size (10.95mm in height, 8.38mm in width), it is suitable for space-constrained applications. Trust the EMC12DRTI for seamless board-to-board connections in your projects.