EMC12DRTN-S13

Heilind Number:SULEMC12DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRTN-S13

Detailed Description

Introducing the EMC12DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 positions, allowing for secure and reliable connectivity. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation provide stable connections even in harsh environments. The termination method is through card extender, with gold-plated tails measuring 4.7mm for easy installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution for your connectivity needs. Trust in the EMC12DRTNS13 for seamless and efficient PCB connections in industrial, aerospace, and other hi-rel applications.