EMC12DRTN

Heilind Number:SULEMC12DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRTN

Detailed Description

Introducing the EMC12DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is ideal for power and signal transmission. The female connector with two rows and 24 positions offers versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a pitch of 2.54mm and a compact design measuring 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. Trust the EMC12DRTN for high-reliability connections in your PCB designs.