EMC12DRTS-S13

Heilind Number:SULEMC12DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRTS-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC12DRTS-S13, is a reliable and high-performance component designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, it ensures stable power transmission. Featuring a female gender, 2 rows of 24 positions, and side hole mount type, it offers versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its full bellow contact type and straddle orientation provide secure connections. With a tail length of 4.7mm and a compact size of 10.95mm x 8.38mm, it is suitable for space-constrained environments. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Trust in the EMC12DRTSS13 for your critical PCB interconnection needs.