EMC12DRTS

Heilind Number:SULEMC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRTS

Detailed Description

Introducing the EMC12DRTS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and reliability. The 24-position, 2-row design with a pitch of 2.54mm allows for efficient data transfer. With a voltage rating of 700VAC and amperage of 3A, it guarantees safe and stable power transmission. The gold-plated contacts offer excellent conductivity, while the Full Bellow contact type ensures secure mating. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Its side hole mount type and thru-hole termination method provide easy installation on PCBs. Compact yet robust, with a connector height of 10.95mm and width of 8.38mm, it's ideal for space-constrained setups. Trust the EMC12DRTS for superior performance in your connectivity needs.