EMC12DRXH

Heilind Number:SULEMC12DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRXH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRXH

Detailed Description

The EMC12DRXH is a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for various applications. The connector has two rows with 24 positions, allowing for versatile connectivity options. Its straight orientation and clearance hole mount type make installation easy. The Thru-Hole termination method and Gold contact plating guarantee efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, the connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Overall, the EMC12DRXH is a reliable solution for your connectivity needs.