EMC12DRXI

Heilind Number:SULEMC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRXI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EMC12DRXI, offers high-performance connectivity for electronic applications. Featuring a female gender with 24 positions spread across 2 rows, this connector ensures secure and efficient data transfer. The threaded mount type and through-hole termination method guarantee sturdy installation on PCBs. Crafted with phosphor bronze contacts plated in gold, it provides reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it suits diverse environments. The connector's full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on boards. Tailored for high-reliability applications, this connector is ideal for demanding industrial and electronic setups.