EMC12DRXN

Heilind Number:SULEMC12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRXN

Detailed Description

Introducing the EMC12DRXN, a high-performance board-to-board PCB connector designed to meet the demands of modern electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in all conditions. Its female gender and 24 positions with 2 rows offer versatility for various connection needs. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it's suitable for power and data applications. The termination method of Thru Hole and straight orientation facilitate easy installation on PCBs. With a pitch of 2.54mm (.1 in) and tail length of 4.7mm (.185 in), precise connectivity is achieved. Rated for an operating temperature range of -65 to 125°C, it's ideal for harsh environments. This connector, part of the EMC12DRXN series, is a reliable choice for high-quality connectivity solutions.