EMC12DRYH-S13

Heilind Number:SULEMC12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRYH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC12DRYH-S13. Designed for high-performance applications, this connector features a two-row, 24-position female configuration with a clearance hole mount type. The termination method is through card extender, ensuring secure and reliable connections. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The full bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector boasts a compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), making it suitable for space-constrained PCB layouts. Its tail length of 10.8mm (.425 in) enables easy installation. With termination plating also in gold, it guarantees long-lasting performance. The EMC12DRYHS13 is the perfect solution for demanding connectivity requirements in various industries.