EMC12DRYH

Heilind Number:SULEMC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRYH

Detailed Description

The EMC12DRYH connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power circuit connections. Its two rows of contacts, gold-plated for optimal conductivity, offer secure mating in clearance hole mountings. The Full Bellow contact type and Thru Hole termination method guarantee stable and lasting connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With 24 positions and a pitch of 2.54mm, it provides ample connectivity in a compact space. The connector's straight orientation, 11.18mm tail length, and 10.95mm height make it easy to integrate into PCB designs. Perfect for board-to-board and card edge connections, the EMC12DRYH is a versatile solution for your connectivity needs.