EMC12DRYI-S13

Heilind Number:SULEMC12DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRYI-S13

Detailed Description

Introducing the EMC12DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 24 female contacts with a pitch of 2.54mm, this connector ensures reliable connectivity in any setup. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is via card extender with gold plating, ensuring secure and stable connections. Operating temperature range from -65 to 125 °C make it ideal for harsh environments. The connector, with a compact height of 10.95mm and width of 8.38mm, is easy to integrate into designs. With its threaded mount type and straddle orientation, installation is simple and efficient. The EMC12DRYI-S13 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.