EMC12DRYI

Heilind Number:SULEMC12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRYI

Detailed Description

Introducing the EMC12DRYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts guarantee excellent conductivity and corrosion resistance, while the full bellow design maintains signal integrity even in high-vibration settings. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure and stable installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for industrial and commercial projects. Meeting stringent quality standards, it is ideal for use in aerospace, military, and other hi-rel applications. Upgrade your connectivity solution with the EMC12DRYI.