EMC12DRYN-S13

Heilind Number:SULEMC12DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DRYN-S13

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU EMC12DRYN-S13, is designed for high-performance applications requiring secure and reliable connections. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. Featuring a female gender, two rows of 24 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The use of phosphor bronze contacts plated with gold guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. Its straddle orientation and card extender termination method make it easy to install and maintain. The connector's compact size, with a height of 10.95mm and width of 8.38mm, suits space-constrained designs. Whether used in aerospace, military, or industrial applications, this connector, part of the EMC12DRYNS13 series, meets the highest standards for performance and reliability.