EMC12DRYS-S13

Heilind Number:SULEMC12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRYS-S13

Detailed Description

Introducing the EMC12DRYS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector, featuring two rows of 24 contacts with a pitch of 2.54mm, ensures secure and efficient data transmission. Engineered with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity, making it ideal for industrial applications. The gold-plated Full Bellow contacts guarantee reliable signal integrity, even at a maximum voltage of 700VAC. With a side-hole mount type and card extender termination method, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Trust the EMC12DRYS-S13 for seamless and robust interconnect solutions in your electronic systems.