EMC12DSXH

Heilind Number:SULEMC12DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DSXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DSXH

Detailed Description

Introducing the EMC12DSXH, a high-performance connector designed for secure and efficient board-to-board or card edge connections. This female connector features 12 positions with a 2.54mm pitch, ensuring precise alignment. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The clearance hole mount type and thru-hole termination method make installation a breeze. Crafted with durable phosphor bronze contacts plated in gold, this connector offers excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in demanding environments. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width ensure compatibility with various applications. Trust the EMC12DSXH for seamless connectivity in your projects.