| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DSXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMC12DSXI |
EMC12DSXI
| Heilind Number: | SULEMC12DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC12DSXI, a high-performance Board To Board PCB Connector designed for robust connectivity in demanding environments. With a compact form factor and a threaded mount type, this connector ensures secure attachment for reliable data and power transmission. Featuring 12 female contact positions with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, this connector is suitable for various industrial applications. Its 2.54 mm pitch and 4.06 mm tail length offer easy installation on PCBs. Trust the EMC12DSXI for efficient and long-lasting connectivity in your projects.

