| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMC12DSXN |
EMC12DSXN
| Heilind Number: | SULEMC12DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DSXN |
| ECAD Model: |
Specifications
Detailed Description
The EMC12DSXN is a high-quality female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a pitch of 2.54mm, it features 12 gold-plated contact positions and a current rating of 3A, ensuring efficient connectivity. The connector, with its straight orientation and no mounting requirement, is easy to install via thru-hole termination. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees performance in diverse environments. Measuring 10.95mm in height and 8.38mm in width, this compact connector is suitable for various PCB applications, making it a versatile choice for engineers and manufacturers.

