EMC12DTAD-S189

Heilind Number:SULEMC12DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTAD-S189

Detailed Description

Introducing the EMC12DTAD-S189, a high-performance board-to-board PCB connector designed for durability and reliability. With a gender specification of Female and two rows for efficient connectivity, this connector features a Clearance Hole mount type and Thru Hole termination method, ensuring easy installation. Constructed with PBT and Phosphor Bronze materials, it offers superior conductivity and longevity. The contact plating of Gold enhances signal transmission, while the Loop Bellow contact type and Right Angle orientation optimize space utilization. With 24 positions and a voltage rating of 700 VAC, it meets the demands of various applications. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector guarantees performance in harsh environments. Its compact design, with a height of .61 inches and width of .37 inches, makes it ideal for space-constrained installations. Trust the EMC12DTADS189 for secure and efficient board-to-board connections in your electronic systems.