EMC12DTAD

Heilind Number:SULEMC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DTAD

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EMC12DTAD, is a high-performance component designed for reliable electrical connections in electronic devices. With a female gender and two rows of 24 positions each, it offers versatility in circuit board layout. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance, withstanding voltages up to 700 VAC. Operating in a wide temperature range of -65 to 125 °C, it's suitable for diverse environmental conditions. The right-angle orientation and loop bellow contact type facilitate space-saving and robust connections. With a pitch of 2.54 mm and a connector height of 15.49 mm, it's compatible with standard PCB layouts. The gold termination plating guarantees long-term durability, making it ideal for applications demanding reliability. Whether in consumer electronics, industrial machinery, or aerospace systems, the EMC12DTAD connector delivers high performance in critical connectivity tasks.