| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DTAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC12DTAH-S189 |
EMC12DTAH-S189
| Heilind Number: | SULEMC12DTAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DTAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC12DTAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and featuring two rows of 24 female contact pins, this connector offers reliable connectivity in tight spaces. The contact pins are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, it is suitable for high-power transmission. The loop bellow contact type and clearance hole mount make installation easy and secure. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and low profile design allow for efficient PCB layout. Trust the EMC12DTAHS189 for robust and dependable interconnect solutions in your electronic systems.

