EMC12DTAH

Heilind Number:SULEMC12DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTAH

Detailed Description

Introducing the EMC12DTAH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable PBT housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation a breeze, while the loop bellow contact type ensures secure connections. Operating flawlessly in temperatures ranging from -65°C to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust the EMC12DTAH for reliable performance in your electronic designs.