EMC12DTAI

Heilind Number:SULEMC12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTAI

Detailed Description

Introducing the EMC12DTAI, a high-performance PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is built to last. Featuring a gendered female design with two rows of contacts, it ensures secure and reliable connections. The threaded mount type and through-hole termination method guarantee easy installation and robust attachment to the PCB. Made with high-quality phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation further enhance its versatility. With 24 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB layout. Rated for an operating temperature range of -65 to 125°C, it's suitable for use in harsh environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Gold-plated termination ensures reliable performance over time. Whether you're working on telecommunications, industrial, or aerospace applications, the EMC12DTAI is the perfect choice for your board-to-board connectivity needs.