EMC12DTAN

Heilind Number:SULEMC12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTAN

Detailed Description

Introducing the EMC12DTAN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a durable combination of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a female gender with two rows and a 24-position layout, it offers ample connectivity options. The contact pins, made of gold-plated phosphor bronze, guarantee optimal signal transmission. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and through-hole termination method provide secure and space-efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh operating conditions. With a compact size of 9.4mm width and 15.49mm height, it is perfect for applications where space is a premium. Trust the EMC12DTAN for seamless and durable board-to-board connections in your projects.