EMC12DTAS

Heilind Number:SULEMC12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTAS

Detailed Description

The EMC12DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a side hole mount type, it offers secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation make it ideal for space-saving installations. With 24 positions and a voltage rating of 700 VAC, it can accommodate various power and signal requirements. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and boasting gold termination plating, this connector guarantees both performance and environmental responsibility. Perfect for use in aerospace, military, or industrial applications, the EMC12DTAS is a top choice for professionals seeking quality and reliability in their connectivity solutions.