EMC12DTAT

Heilind Number:SULEMC12DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTAT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTAT

Detailed Description

Introducing the EMC12DTAT, a high-performance PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector guarantees durability and reliability in any environment. Featuring a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, 2 rows, and threaded mount type offer secure and stable connections. Utilizing gold contact plating and Loop Bellow contact type, it guarantees low contact resistance and enhanced signal integrity. With 24 positions, 2.54mm pitch, and right-angle orientation, it allows for high-density and space-saving PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for even the most extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it is compact yet highly functional. Perfect for hi-rel applications, the EMC12DTAT is the ideal choice for board-to-board and card edge connections. Trust in its quality and performance for all your PCB connectivity needs.