EMC12DTBD

Heilind Number:SULEMC12DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTBD

Detailed Description

The EMC12DTBD is a high-performance PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows of contacts, this connector ensures reliable connectivity. The PBT and Phosphor Bronze construction, along with a gold contact plating, guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700 VAC, it is suitable for power and signal transmission. The clearance hole mount type and right-angle orientation offer versatility in installation. With a contact type of Loop Bellow and termination method of Thru Hole, this connector provides secure and stable connections. Its 24 positions and 2.54mm pitch accommodate multiple connections on the PCB. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in Board to Board or Card Edge connections, the EMC12DTBD ensures high reliability and performance.