EMC12DTBH

Heilind Number:SULEMC12DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTBH

Detailed Description

Introducing the EMC12DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, providing secure and precise connections. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation make it suitable for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. With 24 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Whether used in telecommunications, industrial, or aerospace applications, the EMC12DTBH guarantees high performance and durability. Elevate your connectivity solutions with this reliable and efficient connector.