EMC12DTBI

Heilind Number:SULEMC12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTBI

Detailed Description

The SKU EMC12DTBI is a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure attachment. With a termination method of Thru Hole and contact material made of Phosphor Bronze with Gold plating, it offers excellent conductivity. The loop bellow contact type and right-angle orientation enhance functionality in compact spaces. With 24 positions and a voltage rating of 700 VAC, it is suitable for various applications. Operating in a wide temperature range from -65 to 125 °C, this connector is durable and dependable. Its compact design, with a height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trusted for its quality and performance, the EMC12DTBI is a preferred choice for engineers and manufacturers in the electronics industry.