EMC12DTBN

Heilind Number:SULEMC12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTBN

Detailed Description

The EMC12DTBN Board To Board PCB Connector, featuring a compact design with two rows and 24 positions, is a high-performance component suited for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts and loop bellow contact type guarantee optimal signal transmission and durability. Operating flawlessly at temperatures ranging from -65 to 125 °C, it is ideal for industrial and aerospace systems. Offering a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent performance requirements. The right-angle orientation and no mounting requirement make installation convenient. With a pitch of 2.54 mm, .1 in, and a tail length of 4.57 mm, .18 in, it provides efficient PCB connectivity. The EMC12DTBN is a top choice for engineers seeking high-reliability connectors for their designs.