EMC12DTBS-S189

Heilind Number:SULEMC12DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTBS-S189

Detailed Description

Introducing the EMC12DTBS-S189, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a dual-row layout featuring 24 positions, this connector is perfect for applications requiring multiple connections in tight spaces. Its side-hole mount and through-hole termination method ensure secure attachment to circuit boards. The contact materials of phosphor bronze and gold plating guarantee excellent conductivity and durability, even in demanding environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and loop bellow contact type further enhance its versatility. Trust the EMC12DTBS-S189 for seamless and high-performance board-to-board connections in your projects.