| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DTEF |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .275 in, 6.99 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEMC12DTEF |
EMC12DTEF
| Heilind Number: | SULEMC12DTEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DTEF |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 Female Connector, SKU EMC12DTEF, offers robust performance in board-to-board PCB connectivity. With a 2-row design and Floating Bobbin mount type, it ensures secure placement. The eyelet termination method guarantees reliable contact, enhanced by Phosphor Bronze and Gold plating for optimal conductivity. Featuring Full Bellow contact type, it accommodates 24 positions with a pitch of 2.54 mm (.1 in). Operating at 700 VAC and -65 to 125 °C, it is suitable for diverse environments. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, it provides a compact yet efficient solution for your connectivity needs. Perfect for applications in demanding industries, this connector is a dependable choice for high-performance systems.

