EMC12DTEH

Heilind Number:SULEMC12DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTEH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, EMC12DTEH. This high-performance connector, designed for female gender, features two rows and a clearance hole mount type for easy installation. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. Its full bellow contact type and eyelet termination method guarantee secure connections. With 24 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The tail length of 6.99mm and dimensions of 10.95mm in height and 8.38mm in width make it versatile for various PCB applications. Ideal for high-reliability systems, this connector is a crucial component in ensuring seamless connectivity.