EMC12DTEN

Heilind Number:SULEMC12DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTEN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DTEN

Detailed Description

The EMC12DTEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700 VAC, it meets the requirements of industrial and commercial electronics. The connector, with 24 positions in a dual-row layout, offers ample connectivity options. Its full bellow contact type and eyelet termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. Ideal for applications where durability and performance are paramount, the EMC12DTEN is a reliable choice for engineers and manufacturers.